
INA2191A5IYBJR | |
|---|---|
DigiKey Part Number | 296-INA2191A5IYBJRTR-ND - Tape & Reel (TR) 296-INA2191A5IYBJRCT-ND - Cut Tape (CT) 296-INA2191A5IYBJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2191A5IYBJR |
Description | IC CURR SENSE 2 CIRCUIT 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 12-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 27 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 2.5 µV | |
Current - Supply | 86µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,88000 Kč | 105,88 Kč |
| 10 | 80,62200 Kč | 806,22 Kč |
| 25 | 74,32320 Kč | 1 858,08 Kč |
| 100 | 67,40630 Kč | 6 740,63 Kč |
| 250 | 64,10736 Kč | 16 026,84 Kč |
| 500 | 62,11856 Kč | 31 059,28 Kč |
| 1 000 | 60,48191 Kč | 60 481,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,46048 Kč | 175 381,44 Kč |
| Unit Price without VAT: | 105,88000 Kč |
|---|---|
| Unit Price with VAT: | 128,11480 Kč |











