
INA2191EVM | |
|---|---|
DigiKey Part Number | 296-INA2191EVM-ND |
Manufacturer | |
Manufacturer Product Number | INA2191EVM |
Description | EVAL BOARD FOR INA2191 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA2191 - 2 - Dual Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 0.3V/µs |
Manufacturer Texas Instruments | Current - Output / Channel 48µA |
Packaging Box | Current - Supply (Main IC) 96µA |
Part Status Active | Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V |
Channels per IC 2 - Dual | Utilized IC / Part INA2191 |
Amplifier Type Current Sense | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 548,60000 Kč | 1 548,60 Kč |
| Unit Price without VAT: | 1 548,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 873,80600 Kč |











