Similar
Similar
Similar



PMZ600UNELYL | |
|---|---|
DigiKey Part Number | 1727-2598-2-ND - Tape & Reel (TR) 1727-2598-1-ND - Cut Tape (CT) 1727-2598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZ600UNELYL |
Description | MOSFET N-CH 20V 600MA DFN1006-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 600mA (Tc) 2.7W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 620mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.3 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,37910 Kč | 237,91 Kč |
| 500 | 1,75082 Kč | 875,41 Kč |
| 1 000 | 1,54755 Kč | 1 547,55 Kč |
| 2 000 | 1,37579 Kč | 2 751,58 Kč |
| 5 000 | 1,18958 Kč | 5 947,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,07424 Kč | 10 742,40 Kč |
| 20 000 | 0,97715 Kč | 19 543,00 Kč |
| 30 000 | 0,92766 Kč | 27 829,80 Kč |
| 50 000 | 0,87204 Kč | 43 602,00 Kč |
| 70 000 | 0,83910 Kč | 58 737,00 Kč |
| 100 000 | 0,80707 Kč | 80 707,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




