Direct
Similar

PMV60ENEAR | |
|---|---|
DigiKey Part Number | 1727-8667-2-ND - Tape & Reel (TR) 1727-8667-1-ND - Cut Tape (CT) 1727-8667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV60ENEAR |
Description | MOSFET N-CH 40V 3A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 3A (Ta) 615mW (Ta), 7.5W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV60ENEAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 180 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 615mW (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,48300 Kč | 64,83 Kč |
| 100 | 4,11950 Kč | 411,95 Kč |
| 500 | 3,09182 Kč | 1 545,91 Kč |
| 1 000 | 2,75966 Kč | 2 759,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,33690 Kč | 7 010,70 Kč |
| 6 000 | 2,12370 Kč | 12 742,20 Kč |
| 9 000 | 2,01505 Kč | 18 135,45 Kč |
| 15 000 | 1,89291 Kč | 28 393,65 Kč |
| 21 000 | 1,82056 Kč | 38 231,76 Kč |
| 30 000 | 1,75025 Kč | 52 507,50 Kč |
| 75 000 | 1,60506 Kč | 120 379,50 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |













