


0234010.MXEP | |
|---|---|
DigiKey Part Number | 0234010.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0234010.MXEP |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 129.025 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0107 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 5 | 38,88800 Kč | 194,44 Kč |
| 10 | 35,86500 Kč | 358,65 Kč |
| 50 | 29,75420 Kč | 1 487,71 Kč |
| 100 | 27,44860 Kč | 2 744,86 Kč |
| 250 | 24,66340 Kč | 6 165,85 Kč |
| 500 | 22,73538 Kč | 11 367,69 Kč |
| 1 000 | 20,94823 Kč | 20 948,23 Kč |
| 5 000 | 19,69087 Kč | 98 454,35 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |




