
NVRGS042N04CLT1G | |
|---|---|
DigiKey Part Number | 488-NVRGS042N04CLT1G-ND |
Manufacturer | |
Manufacturer Product Number | NVRGS042N04CLT1G |
Description | SINGLE N-CHANNEL LOGIC LEVEL POW |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 5.2A (Ta) 1.5W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 423 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 34mOhm @ 5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 100 | 5,92090 Kč | 592,09 Kč |
| 500 | 4,50228 Kč | 2 251,14 Kč |
| 1 000 | 4,04430 Kč | 4 044,30 Kč |
| 2 000 | 3,65879 Kč | 7 317,58 Kč |
| 5 000 | 3,24111 Kč | 16 205,55 Kč |
| 10 000 | 3,21175 Kč | 32 117,50 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |



