Similar

PMV50XPAR | |
|---|---|
DigiKey Part Number | 1727-PMV50XPARTR-ND - Tape & Reel (TR) 1727-PMV50XPARCT-ND - Cut Tape (CT) 1727-PMV50XPARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV50XPAR |
Description | PMV50XPA/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.6A (Ta) 490mW (Ta), 4.63W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 744 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW (Ta), 4.63W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,09400 Kč | 70,94 Kč |
| 100 | 4,50890 Kč | 450,89 Kč |
| 500 | 3,39410 Kč | 1 697,05 Kč |
| 1 000 | 3,03394 Kč | 3 033,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57575 Kč | 7 727,25 Kč |
| 6 000 | 2,34483 Kč | 14 068,98 Kč |
| 9 000 | 2,22711 Kč | 20 043,99 Kč |
| 15 000 | 2,09483 Kč | 31 422,45 Kč |
| 21 000 | 2,01647 Kč | 42 345,87 Kč |
| 30 000 | 1,94031 Kč | 58 209,30 Kč |
| 75 000 | 1,81030 Kč | 135 772,50 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |








