
PMV30ENEAR | |
|---|---|
DigiKey Part Number | 1727-8665-2-ND - Tape & Reel (TR) 1727-8665-1-ND - Cut Tape (CT) 1727-8665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV30ENEAR |
Description | MOSFET N-CH 40V 4.8A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 4.8A (Ta) 710mW (Ta), 8.3W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV30ENEAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 710mW (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 Kč | 15,21 Kč |
| 10 | 9,35300 Kč | 93,53 Kč |
| 50 | 6,79060 Kč | 339,53 Kč |
| 100 | 5,96150 Kč | 596,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,29829 Kč | 9 894,87 Kč |
| 6 000 | 3,00442 Kč | 18 026,52 Kč |
| Unit Price without VAT: | 15,21000 Kč |
|---|---|
| Unit Price with VAT: | 18,40410 Kč |







