PMV65ENEAR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 140 934
Unit Price: 4,86000 Kč
Datasheet
N-Channel 40 V 2.7A (Ta) 490mW (Ta), 6.25W (Tc) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV65ENEAR

DigiKey Part Number
1727-2535-2-ND - Tape & Reel (TR)
1727-2535-1-ND - Cut Tape (CT)
1727-2535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV65ENEAR
Description
MOSFET N-CH 40V 2.7A TO236AB
Customer Reference
Detailed Description
N-Channel 40 V 2.7A (Ta) 490mW (Ta), 6.25W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV65ENEAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
75mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
160 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
490mW (Ta), 6.25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,43300 Kč74,33 Kč
1004,72870 Kč472,87 Kč
5003,55706 Kč1 778,53 Kč
1 0003,17868 Kč3 178,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,69733 Kč8 091,99 Kč
6 0002,45467 Kč14 728,02 Kč
9 0002,33099 Kč20 978,91 Kč
15 0002,19198 Kč32 879,70 Kč
21 0002,10964 Kč44 302,44 Kč
30 0002,02960 Kč60 888,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč