Similar
Similar

PMV25ENEAR | |
|---|---|
DigiKey Part Number | 1727-PMV25ENEARTR-ND - Tape & Reel (TR) 1727-PMV25ENEARCT-ND - Cut Tape (CT) 1727-PMV25ENEARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV25ENEAR |
Description | MOSFET N-CH 30V 5.5A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.5A (Ta) 460mW (Ta), 6.94W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV25ENEAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 597 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta), 6.94W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 100 | 5,48680 Kč | 548,68 Kč |
| 500 | 4,14878 Kč | 2 074,39 Kč |
| 1 000 | 3,71686 Kč | 3 716,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,16776 Kč | 9 503,28 Kč |
| 6 000 | 2,89097 Kč | 17 345,82 Kč |
| 9 000 | 2,74992 Kč | 24 749,28 Kč |
| 15 000 | 2,59139 Kč | 38 870,85 Kč |
| 21 000 | 2,49750 Kč | 52 447,50 Kč |
| 30 000 | 2,40625 Kč | 72 187,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |






