
MMFTN490K-AQ | |
|---|---|
DigiKey Part Number | 4878-MMFTN490K-AQ-ND |
Manufacturer | |
Manufacturer Product Number | MMFTN490K-AQ |
Description | MOSFET N-CH 40V 3A TO-236-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 3A 1.25W Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN490K-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 415 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 100 | 4,55240 Kč | 455,24 Kč |
| 500 | 3,42730 Kč | 1 713,65 Kč |
| 1 000 | 3,06445 Kč | 3 064,45 Kč |
| 3 000 | 2,60263 Kč | 7 807,89 Kč |
| 6 000 | 2,36984 Kč | 14 219,04 Kč |
| 12 000 | 2,17399 Kč | 26 087,88 Kč |
| 51 000 | 1,85983 Kč | 94 851,33 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


