N-Channel 40 V 3A 1.25W Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTN490K

DigiKey Part Number
4878-MMFTN490KTR-ND - Tape & Reel (TR)
4878-MMFTN490KCT-ND - Cut Tape (CT)
4878-MMFTN490KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMFTN490K
Description
MOSFET N-CH 40V 3A TO-236-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 3A 1.25W Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMFTN490K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
72mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
415 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.25W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,74600 Kč47,46 Kč
1002,97750 Kč297,75 Kč
5002,20688 Kč1 103,44 Kč
1 0001,95722 Kč1 957,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,63931 Kč4 917,93 Kč
6 0001,47882 Kč8 872,92 Kč
9 0001,39700 Kč12 573,00 Kč
15 0001,30498 Kč19 574,70 Kč
21 0001,25049 Kč26 260,29 Kč
30 0001,19750 Kč35 925,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč