
PMV160UP,215 | |
|---|---|
DigiKey Part Number | 1727-1152-2-ND - Tape & Reel (TR) 1727-1152-1-ND - Cut Tape (CT) 1727-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV160UP,215 |
Description | MOSFET P-CH 20V 1.2A TO236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.2A (Ta) 335mW (Ta), 2.17W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV160UP,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 210mOhm @ 1.2A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 365 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 335mW (Ta), 2.17W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč |
| 10 | 6,80400 Kč | 68,04 Kč |
| 50 | 4,90600 Kč | 245,30 Kč |
| 100 | 4,29020 Kč | 429,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40108 Kč | 7 203,24 Kč |
| 6 000 | 2,17496 Kč | 13 049,76 Kč |
| Unit Price without VAT: | 11,03000 Kč |
|---|---|
| Unit Price with VAT: | 13,34630 Kč |











