Shunt Voltage Reference IC Fixed 2.048V V ±2% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040EIM7-2.0/NOPB

DigiKey Part Number
296-LM4040EIM7-2.0/NOPBTR-ND - Tape & Reel (TR)
296-LM4040EIM7-2.0/NOPBCT-ND - Cut Tape (CT)
296-LM4040EIM7-2.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040EIM7-2.0/NOPB
Description
IC VREF SHUNT 2% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±2% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4040EIM7-2.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±2%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,51700 Kč75,17 Kč
256,71920 Kč167,98 Kč
1005,83950 Kč583,95 Kč
2505,41748 Kč1 354,37 Kč
5005,16424 Kč2 582,12 Kč
1 0004,95532 Kč4 955,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,69732 Kč14 091,96 Kč
6 0004,57106 Kč27 426,36 Kč
9 0004,50785 Kč40 570,65 Kč
15 0004,43777 Kč66 566,55 Kč
21 0004,39684 Kč92 333,64 Kč
30 0004,35746 Kč130 723,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč

Other Suppliers on DigiKey

12 800In Stock
Ships from Rochester Electronics, LLC