
PMPB29XNE,115 | |
|---|---|
DigiKey Part Number | 1727-PMPB29XNE,115TR-ND - Tape & Reel (TR) 1727-PMPB29XNE,115CT-ND - Cut Tape (CT) 1727-PMPB29XNE,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB29XNE,115 |
Description | MOSFET N-CH 30V 5A DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 5A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1150 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,62000 Kč | 15,62 Kč |
| 10 | 9,66500 Kč | 96,65 Kč |
| 50 | 7,03220 Kč | 351,61 Kč |
| 100 | 6,17610 Kč | 617,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,20108 Kč | 9 603,24 Kč |
| 6 000 | 2,91433 Kč | 17 485,98 Kč |
| Unit Price without VAT: | 15,62000 Kč |
|---|---|
| Unit Price with VAT: | 18,90020 Kč |

