Mosfet Array 20V 870mA 400mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMGD280UN,115

DigiKey Part Number
1727-3125-2-ND - Tape & Reel (TR)
1727-3125-1-ND - Cut Tape (CT)
1727-3125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMGD280UN,115
Description
MOSFET 2N-CH 20V 0.87A 6TSSOP
Customer Reference
Detailed Description
Mosfet Array 20V 870mA 400mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PMGD280UN,115 Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
340mOhm @ 200mA, 4.5V
Manufacturer
Nexperia USA Inc.
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
0.89nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
45pF @ 20V
Part Status
Not For New Designs
Power - Max
400mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
6-TSSOP
Current - Continuous Drain (Id) @ 25°C
870mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSD235NH6327XTSA1Infineon Technologies850BSD235NH6327XTSA1CT-ND10,84000 KčSimilar
BSD840NH6327XTSA1Infineon Technologies0BSD840NH6327XTSA1CT-ND10,22000 KčSimilar
NTJD4401NT1Gonsemi0NTJD4401NT1GOSCT-ND10,22000 KčSimilar
NVJD4401NT1Gonsemi27 023NVJD4401NT1GOSCT-ND19,60000 KčSimilar
PJT7800_R1_00001Panjit International Inc.8 6953757-PJT7800_R1_00001CT-ND8,76000 KčSimilar
In-Stock: 26 659
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
106,09000 Kč60,90 Kč
1003,84990 Kč384,99 Kč
5002,87680 Kč1 438,40 Kč
1 0002,56210 Kč2 562,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,16174 Kč6 485,22 Kč
6 0001,95986 Kč11 759,16 Kč
9 0001,85693 Kč16 712,37 Kč
15 0001,74121 Kč26 118,15 Kč
21 0001,67266 Kč35 125,86 Kč
30 0001,60604 Kč48 181,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč