
PJT7800_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT7800_R1_00001TR-ND - Tape & Reel (TR) 3757-PJT7800_R1_00001CT-ND - Cut Tape (CT) 3757-PJT7800_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT7800_R1_00001 |
Description | MOSFET 2N-CH 20V 1A SOT363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1A (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 1.6nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 92pF @ 10V |
Part Status Active | Power - Max 350mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 1A (Ta) | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 150mOhm @ 1A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,33900 Kč | 53,39 Kč |
| 100 | 3,35560 Kč | 335,56 Kč |
| 500 | 2,49640 Kč | 1 248,20 Kč |
| 1 000 | 2,21861 Kč | 2 218,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86462 Kč | 5 593,86 Kč |
| 6 000 | 1,68606 Kč | 10 116,36 Kč |
| 9 000 | 1,59505 Kč | 14 355,45 Kč |
| 15 000 | 1,49270 Kč | 22 390,50 Kč |
| 21 000 | 1,43207 Kč | 30 073,47 Kč |
| 30 000 | 1,37313 Kč | 41 193,90 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

