PMEG6020ELRX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 1 015
Unit Price: 6,72000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 883
Unit Price: 13,86000 Kč
Datasheet

Similar


onsemi
In Stock: 43 775
Unit Price: 10,92000 Kč
Datasheet
Diode 60 V 2A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount SOD-123W
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG6020ELRX

DigiKey Part Number
1727-2298-2-ND - Tape & Reel (TR)
1727-2298-1-ND - Cut Tape (CT)
1727-2298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6020ELRX
Description
DIODE SCHOTTKY 60V 2A SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 nA @ 60 V
Capacitance @ Vr, F
110pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,92100 Kč59,21 Kč
1003,72920 Kč372,92 Kč
5002,78266 Kč1 391,33 Kč
1 0002,47650 Kč2 476,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,08671 Kč6 260,13 Kč
6 0001,89014 Kč11 340,84 Kč
9 0001,78989 Kč16 109,01 Kč
15 0001,67721 Kč25 158,15 Kč
21 0001,61046 Kč33 819,66 Kč
30 0001,54556 Kč46 366,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč