


MB2H60AL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB2H60AL_R1_00001TR-ND - Tape & Reel (TR) 3757-MB2H60AL_R1_00001CT-ND - Cut Tape (CT) 3757-MB2H60AL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB2H60AL_R1_00001 |
Description | DIODE SCHOTTKY 60V 2A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 60 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 100 | 2,56390 Kč | 256,39 Kč |
| 500 | 1,89150 Kč | 945,75 Kč |
| 1 000 | 1,67333 Kč | 1 673,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39539 Kč | 4 186,17 Kč |
| 6 000 | 1,25512 Kč | 7 530,72 Kč |
| 9 000 | 1,18359 Kč | 10 652,31 Kč |
| 15 000 | 1,10311 Kč | 16 546,65 Kč |
| 21 000 | 1,05544 Kč | 22 164,24 Kč |
| 30 000 | 1,00909 Kč | 30 272,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

