



PMEG6020AELPX | |
|---|---|
DigiKey Part Number | 1727-2410-2-ND - Tape & Reel (TR) 1727-2410-1-ND - Cut Tape (CT) 1727-2410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6020AELPX |
Description | DIODE SCHOTTK 60V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 9 ns |
Mfr | Current - Reverse Leakage @ Vr 700 nA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 220pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-128/CFP5 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 100 | 4,81690 Kč | 481,69 Kč |
| 500 | 3,62510 Kč | 1 812,55 Kč |
| 1 000 | 3,23999 Kč | 3 239,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,75011 Kč | 8 250,33 Kč |
| 6 000 | 2,50310 Kč | 15 018,60 Kč |
| 9 000 | 2,37725 Kč | 21 395,25 Kč |
| 15 000 | 2,23577 Kč | 33 536,55 Kč |
| 21 000 | 2,15198 Kč | 45 191,58 Kč |
| 30 000 | 2,07054 Kč | 62 116,20 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











