PMEG6010AESBYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 99 882
Unit Price: 0,36000 Kč
Datasheet
Diode 60 V 1A Surface Mount DSN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG6010AESBYL

DigiKey Part Number
1727-7475-2-ND - Tape & Reel (TR)
1727-7475-1-ND - Cut Tape (CT)
1727-7475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6010AESBYL
Description
DIODE SCHOTTKY 60V 1A DSN1006-2
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DSN1006-2
Datasheet
 Datasheet
EDA/CAD Models
PMEG6010AESBYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
625 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.4 ns
Current - Reverse Leakage @ Vr
650 µA @ 60 V
Capacitance @ Vr, F
20pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DSN1006-2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes