
MFBW1V2012-301-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V2012-301-RTR-ND - Tape & Reel (TR) 283-MFBW1V2012-301-RCT-ND - Cut Tape (CT) 283-MFBW1V2012-301-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V2012-301-R |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms 1 Ferrite Bead 0805 (2012 Metric) 2A 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38843 Kč | 1 553,72 Kč |
| 8 000 | 0,36620 Kč | 2 929,60 Kč |
| 12 000 | 0,35381 Kč | 4 245,72 Kč |
| 20 000 | 0,33880 Kč | 6 776,00 Kč |
| 28 000 | 0,32926 Kč | 9 219,28 Kč |
| 40 000 | 0,31945 Kč | 12 778,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,58400 Kč | 5,84 Kč |
| 100 | 0,47760 Kč | 47,76 Kč |
| 1 000 | 0,39333 Kč | 393,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 100 | 0,48090 Kč | 48,09 Kč |
| 1 000 | 0,39602 Kč | 396,02 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |











