PMEG4010CEH-QX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 9
Unit Price: 9,87000 Kč
Datasheet

Direct


onsemi
In Stock: 476
Unit Price: 15,33000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,59571 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 760
Unit Price: 13,02000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 969
Unit Price: 7,77000 Kč
Datasheet
Diode 40 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4010CEH-QX

DigiKey Part Number
1727-PMEG4010CEH-QXTR-ND - Tape & Reel (TR)
1727-PMEG4010CEH-QXCT-ND - Cut Tape (CT)
1727-PMEG4010CEH-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010CEH-QX
Description
DIODE SCHOTTKY 40V 1A SOD123F
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
69pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,31200 Kč53,12 Kč
1003,33870 Kč333,87 Kč
5002,48196 Kč1 240,98 Kč
1 0002,20500 Kč2 205,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,85209 Kč5 556,27 Kč
6 0001,67407 Kč10 044,42 Kč
9 0001,58332 Kč14 249,88 Kč
15 0001,48127 Kč22 219,05 Kč
21 0001,42081 Kč29 837,01 Kč
30 0001,36205 Kč40 861,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč