Direct
Similar
Similar
Similar

PMEG4005EJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4005EJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG4005EJ-QXCT-ND - Cut Tape (CT) 1727-PMEG4005EJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005EJ-QX |
Description | DIODE SCHOTTKY 40V 500MA SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Mfr | Capacitance @ Vr, F 43pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 500 mA | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVBSS14HE | onsemi | 38 428 | 488-NRVBSS14HECT-ND | 15,96000 Kč | Direct |
| BAT201M3 RRG | Taiwan Semiconductor Corporation | 8 623 | 1801-BAT201M3RRGCT-ND | 5,88000 Kč | Similar |
| NSR0240HT1G | onsemi | 1 700 | NSR0240HT1GOSCT-ND | 5,04000 Kč | Similar |
| RB561VM-40TE-17 | Rohm Semiconductor | 0 | 846-RB561VM-40TE-17CT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 2,78850 Kč | 278,85 Kč |
| 500 | 2,06116 Kč | 1 030,58 Kč |
| 1 000 | 1,82599 Kč | 1 825,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52620 Kč | 4 578,60 Kč |
| 6 000 | 1,37491 Kč | 8 249,46 Kč |
| 9 000 | 1,29775 Kč | 11 679,75 Kč |
| 15 000 | 1,21098 Kč | 18 164,70 Kč |
| 21 000 | 1,15956 Kč | 24 350,76 Kč |
| 30 000 | 1,10958 Kč | 33 287,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |






