PMEG4002EJ,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,53000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,23511 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 4,84000 Kč
Datasheet

Similar


onsemi
In Stock: 36 253
Unit Price: 3,37000 Kč
Datasheet

Similar


onsemi
In Stock: 26 462
Unit Price: 3,79000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 998
Unit Price: 6,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 055
Unit Price: 3,79000 Kč
Datasheet
Diode 40 V 200mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4002EJ,115

DigiKey Part Number
1727-5396-2-ND - Tape & Reel (TR)
1727-5396-1-ND - Cut Tape (CT)
1727-5396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4002EJ,115
Description
DIODE SCHOTTKY 40V 200MA SOD323F
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
14pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
103,83100 Kč38,31 Kč
1002,38710 Kč238,71 Kč
5001,76020 Kč880,10 Kč
1 0001,55728 Kč1 557,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,29879 Kč3 896,37 Kč
6 0001,16824 Kč7 009,44 Kč
9 0001,10166 Kč9 914,94 Kč
15 0001,02682 Kč15 402,30 Kč
21 0000,98246 Kč20 631,66 Kč
30 0000,93934 Kč28 180,20 Kč
75 0000,84466 Kč63 349,50 Kč
150 0000,78616 Kč117 924,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč