NSVR0240P2T5G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet
Diode 40 V 200mA Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVR0240P2T5G

DigiKey Part Number
NSVR0240P2T5GOSTR-ND - Tape & Reel (TR)
NSVR0240P2T5GOSCT-ND - Cut Tape (CT)
NSVR0240P2T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVR0240P2T5G
Description
DIODE SCHOTTKY 40V 200MA SOD923
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
NSVR0240P2T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-923
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,36000 Kč33,60 Kč
1002,08930 Kč208,93 Kč
5001,53160 Kč765,80 Kč
1 0001,35101 Kč1 351,01 Kč
2 0001,19857 Kč2 397,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,89026 Kč7 122,08 Kč
16 0000,80572 Kč12 891,52 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč