Similar
Similar
Similar

PMEG4002EJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4002EJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG4002EJ-QXCT-ND - Cut Tape (CT) 1727-PMEG4002EJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4002EJ-QX |
Description | DIODE SCHOTTKY 40V 200MA SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR0240HT1G | onsemi | 1 700 | NSR0240HT1GOSCT-ND | 5,04000 Kč | Similar |
| NSVR0240P2T5G | onsemi | 0 | NSVR0240P2T5GOSCT-ND | 5,46000 Kč | Similar |
| SD103AM3 RRG | Taiwan Semiconductor Corporation | 1 833 | 1801-SD103AM3RRGCT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 100 | 2,66040 Kč | 266,04 Kč |
| 500 | 1,96458 Kč | 982,29 Kč |
| 1 000 | 1,73926 Kč | 1 739,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,45180 Kč | 4 355,40 Kč |
| 6 000 | 1,30674 Kč | 7 840,44 Kč |
| 9 000 | 1,23275 Kč | 11 094,75 Kč |
| 15 000 | 1,14956 Kč | 17 243,40 Kč |
| 21 000 | 1,10027 Kč | 23 105,67 Kč |
| 30 000 | 1,05234 Kč | 31 570,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




