
PMEG3005EEFZ | |
|---|---|
DigiKey Part Number | 2156-PMEG3005EEFZ-1727-ND |
Manufacturer | |
Manufacturer Product Number | PMEG3005EEFZ |
Description | DIODE SCHOTTK 30V 500MA DFN06032 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Capacitance @ Vr, F | 17pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN0603-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 980 | 1,68400 Kč | 6 702,32 Kč |
| Unit Price without VAT: | 1,68400 Kč |
|---|---|
| Unit Price with VAT: | 2,03764 Kč |










