Direct
Similar
Similar
Similar
Similar
Similar

PMEG2020EJ,115 | |
|---|---|
DigiKey Part Number | 1727-3863-2-ND - Tape & Reel (TR) 1727-3863-1-ND - Cut Tape (CT) 1727-3863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2020EJ,115 |
Description | DIODE SCHOTTKY 20V 2A SOD323F |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2020EJ,115 Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Mfr | Capacitance @ Vr, F 60pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 525 mV @ 2 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR1020MW2T1G | onsemi | 3 | NSR1020MW2T1GOSCT-ND | 5,88000 Kč | Direct |
| BAT201M3 RRG | Taiwan Semiconductor Corporation | 8 623 | 1801-BAT201M3RRGCT-ND | 5,88000 Kč | Similar |
| CRS06(TE85L,Q,M) | Toshiba Semiconductor and Storage | 968 | CRS06QMCT-ND | 13,65000 Kč | Similar |
| NSVR1020MW2T1G | onsemi | 0 | NSVR1020MW2T1GOSCT-ND | 9,87000 Kč | Similar |
| PD3S220L-7 | Diodes Incorporated | 3 630 | 31-PD3S220L-7CT-ND | 17,22000 Kč | Similar |









