
PD3S220L-7 | |
|---|---|
DigiKey Part Number | 31-PD3S220L-7TR-ND - Tape & Reel (TR) 31-PD3S220L-7CT-ND - Cut Tape (CT) 31-PD3S220L-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3S220L-7 |
Description | DIODE SCHOTTK 20V 2A POWERDI 323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 160 µA @ 20 V | |
Capacitance @ Vr, F | 46pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 100 | 6,92090 Kč | 692,09 Kč |
| 500 | 5,27680 Kč | 2 638,40 Kč |
| 1 000 | 4,74618 Kč | 4 746,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,07158 Kč | 12 214,74 Kč |
| 6 000 | 3,73177 Kč | 22 390,62 Kč |
| 9 000 | 3,55858 Kč | 32 027,22 Kč |
| 15 000 | 3,36399 Kč | 50 459,85 Kč |
| 21 000 | 3,24877 Kč | 68 224,17 Kč |
| 30 000 | 3,13679 Kč | 94 103,70 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |




