Similar
Similar
Similar
Similar
Similar
Similar
Similar



PMEG2015EA,115 | |
|---|---|
DigiKey Part Number | 1727-5384-2-ND - Tape & Reel (TR) 1727-5384-1-ND - Cut Tape (CT) 1727-5384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2015EA,115 |
Description | DIODE SCHOTTKY 20V 1.5A SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1.5A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 25pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,37440 Kč | 337,44 Kč |
| 500 | 2,50926 Kč | 1 254,63 Kč |
| 1 000 | 2,22957 Kč | 2 229,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,87337 Kč | 5 620,11 Kč |
| 6 000 | 1,69363 Kč | 10 161,78 Kč |
| 9 000 | 1,60198 Kč | 14 417,82 Kč |
| 15 000 | 1,49898 Kč | 22 484,70 Kč |
| 21 000 | 1,43794 Kč | 30 196,74 Kč |
| 30 000 | 1,37862 Kč | 41 358,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











