


DELTA22/X/SMAM/S/S/20 | |
|---|---|
DigiKey Part Number | DELTA22/X/SMAM/S/S/20-ND |
Manufacturer | |
Manufacturer Product Number | DELTA22/X/SMAM/S/S/20 |
Description | 433MHZ ISM BAND 115MM SMALL ANTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.528" (115.00mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,25000 Kč | 228,25 Kč |
| 10 | 178,31500 Kč | 1 783,15 Kč |
| 25 | 165,84240 Kč | 4 146,06 Kč |
| 100 | 152,13260 Kč | 15 213,26 Kč |
| 250 | 145,59760 Kč | 36 399,40 Kč |
| 500 | 141,65838 Kč | 70 829,19 Kč |
| 1 000 | 138,41714 Kč | 138 417,14 Kč |
| Unit Price without VAT: | 228,25000 Kč |
|---|---|
| Unit Price with VAT: | 276,18250 Kč |










