RF ANTENNA ISM, LoRa Whip, Straight SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J3415M-433

DigiKey Part Number
4350-2J3415M-433-ND
Manufacturer
Manufacturer Product Number
2J3415M-433
Description
DART 433/SIGFOX/LORA/LPWA/RFID/I
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa Whip, Straight SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
2J Antennas
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
434MHz
Frequency Range
433MHz ~ 435MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.1
Return Loss
-23.2dB
Gain
2.1dBi
Power - Max
50 W
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Magnetic
Height (Max)
6.457" (164.00mm)
Applications
ISM, LoRa
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1313,29000 Kč313,29 Kč
10247,29300 Kč2 472,93 Kč
25230,82680 Kč5 770,67 Kč
100212,72650 Kč21 272,65 Kč
250204,09720 Kč51 024,30 Kč
500198,89642 Kč99 448,21 Kč
1 000194,61618 Kč194 616,18 Kč
Manufacturers Standard Package
Unit Price without VAT:313,29000 Kč
Unit Price with VAT:379,08090 Kč