
GSGP0230SD | |
|---|---|
DigiKey Part Number | 4786-GSGP0230SDTR-ND - Tape & Reel (TR) 4786-GSGP0230SDCT-ND - Cut Tape (CT) 4786-GSGP0230SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGP0230SD |
Description | RECTIFIER, SCHOTTKY, 2A, 30V, ES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,29300 Kč | 229,30 Kč |
| 500 | 1,68656 Kč | 843,28 Kč |
| 1 000 | 1,48960 Kč | 1 489,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23846 Kč | 3 715,38 Kč |
| 6 000 | 1,11170 Kč | 6 670,20 Kč |
| 9 000 | 1,04703 Kč | 9 423,27 Kč |
| 15 000 | 0,97429 Kč | 14 614,35 Kč |
| 21 000 | 0,93120 Kč | 19 555,20 Kč |
| 30 000 | 0,88929 Kč | 26 678,70 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |








