


NVMJD012N06CLTWG | |
|---|---|
DigiKey Part Number | 488-NVMJD012N06CLTWGTR-ND - Tape & Reel (TR) 488-NVMJD012N06CLTWGCT-ND - Cut Tape (CT) 488-NVMJD012N06CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJD012N06CLTWG |
Description | MOSFET 2N-CH 60V 11.5A 8LFPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 11.5A (Ta), 42A (Tc) 3.2W (Ta), 42W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVMJD012N06CLTWG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 11.5nC @ 10V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 792pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.2W (Ta), 42W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 11.5A (Ta), 42A (Tc) | Package / Case SOT-1205, 8-LFPAK56 |
Rds On (Max) @ Id, Vgs 11.9mOhm @ 25A, 10V | Supplier Device Package 8-LFPAK |
Vgs(th) (Max) @ Id 2.2V @ 30µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,16900 Kč | 241,69 Kč |
| 25 | 21,93880 Kč | 548,47 Kč |
| 100 | 19,48820 Kč | 1 948,82 Kč |
| 250 | 18,31948 Kč | 4 579,87 Kč |
| 500 | 17,61396 Kč | 8 806,98 Kč |
| 1 000 | 17,45459 Kč | 17 454,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,84145 Kč | 47 524,35 Kč |
| 6 000 | 15,50069 Kč | 93 004,14 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |



