
PMEG2010AEB,115 | |
|---|---|
DigiKey Part Number | 1727-5190-2-ND - Tape & Reel (TR) 1727-5190-1-ND - Cut Tape (CT) 1727-5190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010AEB,115 |
Description | DIODE SCHOTTKY 20V 1A SOD523 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010AEB,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 20 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 100 | 3,78170 Kč | 378,17 Kč |
| 500 | 2,82256 Kč | 1 411,28 Kč |
| 1 000 | 2,51241 Kč | 2 512,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11786 Kč | 6 353,58 Kč |
| 6 000 | 1,91880 Kč | 11 512,80 Kč |
| 9 000 | 1,81733 Kč | 16 355,97 Kč |
| 15 000 | 1,70325 Kč | 25 548,75 Kč |
| 21 000 | 1,63566 Kč | 34 348,86 Kč |
| 30 000 | 1,56997 Kč | 47 099,10 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











