
PMEG2010AEB,115 | |
|---|---|
DigiKey Part Number | 2156-PMEG2010AEB,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | PMEG2010AEB,115 |
Description | DIODE SCHOTTKY 20V 1A SOD523 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 20 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) |
| Bulk: | 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 787,42500 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 787,42500 Kč |
|---|---|
| Unit Price with VAT: | 952,78425 Kč |






