
PMDPB30XNAX | |
|---|---|
DigiKey Part Number  | 1727-PMDPB30XNAXTR-ND - Tape & Reel (TR) 1727-PMDPB30XNAXCT-ND - Cut Tape (CT) 1727-PMDPB30XNAXDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PMDPB30XNAX  | 
Description  | MOSFET 2N-CH 20V 4.5A 6HUSON  | 
Customer Reference  | |
Detailed Description  | Mosfet Array 20V 4.5A (Ta), 12A (Tc) 640mW (Ta), 11W (Tc) Surface Mount 6-HUSON (2x2)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nexperia USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | MOSFET (Metal Oxide)  | |
Configuration  | 2 N-Channel (Dual)  | |
FET Feature  | -  | |
Drain to Source Voltage (Vdss)  | 20V  | |
Current - Continuous Drain (Id) @ 25°C  | 4.5A (Ta), 12A (Tc)  | |
Rds On (Max) @ Id, Vgs  | 34mOhm @ 4.5A, 4.5V  | |
Vgs(th) (Max) @ Id  | -  | |
Gate Charge (Qg) (Max) @ Vgs  | 10nC @ 4.5V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 619pF @ 10V  | |
Power - Max  | 640mW (Ta), 11W (Tc)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-UFDFN Exposed Pad  | |
Supplier Device Package  | 6-HUSON (2x2)  | 
| Cut Tape (CT) & Digi-Reel®: | 6000 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč | 
| 10 | 11,11000 Kč | 111,10 Kč | 
| 50 | 8,11020 Kč | 405,51 Kč | 
| 100 | 7,13650 Kč | 713,65 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 4,00349 Kč | 12 010,47 Kč | 
| 6 000 | 3,65939 Kč | 21 956,34 Kč | 
| Unit Price without VAT: | 17,89000 Kč | 
|---|---|
| Unit Price with VAT: | 21,64690 Kč | 




