PMCPB5530X,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 2 403
Unit Price: 21,84000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 607
Unit Price: 20,79000 Kč
Datasheet
Mosfet Array 20V 4A (Ta), 3.4A (Ta) 490mW Surface Mount 6-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMCPB5530X,115

DigiKey Part Number
1727-1327-2-ND - Tape & Reel (TR)
1727-1327-1-ND - Cut Tape (CT)
1727-1327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMCPB5530X,115
Description
MOSFET N/P-CH 20V 4A 6HUSON
Customer Reference
Detailed Description
Mosfet Array 20V 4A (Ta), 3.4A (Ta) 490mW Surface Mount 6-HUSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
PMCPB5530X,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
-
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4A (Ta), 3.4A (Ta)
Rds On (Max) @ Id, Vgs
34mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
660pF @ 10V
Power - Max
490mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-HUSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,31000 Kč103,10 Kč
1006,63330 Kč663,33 Kč
5005,05128 Kč2 525,64 Kč
1 0004,54061 Kč4 540,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,89149 Kč11 674,47 Kč
6 0003,56445 Kč21 386,70 Kč
9 0003,39778 Kč30 580,02 Kč
15 0003,21050 Kč48 157,50 Kč
21 0003,09959 Kč65 091,39 Kč
30 0002,99182 Kč89 754,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč