
TS110-8UF | |
|---|---|
DigiKey Part Number | 497-15486-2-ND - Tape & Reel (TR) 497-15486-1-ND - Cut Tape (CT) 497-15486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS110-8UF |
Description | SCR 800V 1.25A SMBFLAT-3L |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 1.25 A Sensitive Gate Surface Mount SMBflat-3L |
Datasheet | Datasheet |
EDA/CAD Models | TS110-8UF Models |
Category | Current - On State (It (RMS)) (Max) 1.25 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 20A, 21A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 100 µA | Package / Case DO-221AA, SMB Flat Leads |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package SMBflat-3L |
Current - On State (It (AV)) (Max) 800 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,51800 Kč | 155,18 Kč |
| 100 | 10,17560 Kč | 1 017,56 Kč |
| 500 | 7,88054 Kč | 3 940,27 Kč |
| 1 000 | 7,14121 Kč | 7 141,21 Kč |
| 2 000 | 6,51894 Kč | 13 037,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,84555 Kč | 29 227,75 Kč |
| 10 000 | 5,42939 Kč | 54 293,90 Kč |
| 15 000 | 5,21746 Kč | 78 261,90 Kč |
| 25 000 | 4,97939 Kč | 124 484,75 Kč |
| 35 000 | 4,95553 Kč | 173 443,55 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |




