
PMBT3904,235 | |
|---|---|
DigiKey Part Number | 1727-1136-2-ND - Tape & Reel (TR) 1727-1136-1-ND - Cut Tape (CT) 1727-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3904,235 |
Description | TRANS NPN 40V 0.2A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT3904,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,83100 Kč | 18,31 Kč |
| 50 | 1,29240 Kč | 64,62 Kč |
| 100 | 1,11780 Kč | 111,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,46750 Kč | 4 675,00 Kč |
| 20 000 | 0,41863 Kč | 8 372,60 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |











