Similar

PHPT61006PYX | |
|---|---|
DigiKey Part Number | 1727-2271-2-ND - Tape & Reel (TR) 1727-2271-1-ND - Cut Tape (CT) 1727-2271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT61006PYX |
Description | TRANS PNP 100V 6A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 6 A 116MHz 1.3 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 130mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 170 @ 500mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 116MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 13,61900 Kč | 136,19 Kč |
| 100 | 8,90420 Kč | 890,42 Kč |
| 500 | 6,87240 Kč | 3 436,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,88403 Kč | 8 826,05 Kč |
| 3 000 | 5,38599 Kč | 16 157,97 Kč |
| 4 500 | 5,13227 Kč | 23 095,22 Kč |
| 7 500 | 4,84706 Kč | 36 352,95 Kč |
| 10 500 | 4,67819 Kč | 49 120,99 Kč |
| 15 000 | 4,51409 Kč | 67 711,35 Kč |
| 37 500 | 4,43628 Kč | 166 360,50 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |





