MJD42CRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6 261
Unit Price: 34,10000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 13 810
Unit Price: 22,73000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 758
Unit Price: 31,58000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 21,89000 Kč
Datasheet
NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD42CRL

DigiKey Part Number
MJD42CRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MJD42CRL
Description
TRANS PNP 100V 6A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Power - Max
1.75 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable