
NJVMJD42CRLG | |
|---|---|
DigiKey Part Number | 488-NJVMJD42CRLGTR-ND - Tape & Reel (TR) 488-NJVMJD42CRLGCT-ND - Cut Tape (CT) 488-NJVMJD42CRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD42CRLG |
Description | TRANS PNP 100V 6A DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD42CRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 19,99800 Kč | 199,98 Kč |
| 100 | 13,30570 Kč | 1 330,57 Kč |
| 500 | 10,43406 Kč | 5 217,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 8,84229 Kč | 15 916,12 Kč |
| 3 600 | 8,17108 Kč | 29 415,89 Kč |
| 5 400 | 7,82916 Kč | 42 277,46 Kč |
| 9 000 | 7,44908 Kč | 67 041,72 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |

