
MJD42CT4G | |
|---|---|
DigiKey Part Number | MJD42CT4GOSTR-ND - Tape & Reel (TR) MJD42CT4GOSCT-ND - Cut Tape (CT) MJD42CT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD42CT4G |
Description | TRANS PNP 100V 6A DPAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 14,20900 Kč | 142,09 Kč |
| 100 | 9,30830 Kč | 930,83 Kč |
| 500 | 7,19658 Kč | 3 598,29 Kč |
| 1 000 | 6,51624 Kč | 6 516,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,77949 Kč | 14 448,73 Kč |
| 5 000 | 5,32401 Kč | 26 620,05 Kč |
| 7 500 | 5,09199 Kč | 38 189,93 Kč |
| 12 500 | 4,83130 Kč | 60 391,25 Kč |
| 17 500 | 4,69942 Kč | 82 239,85 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |


