PHB33NQ20T,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 076
Unit Price: 77,48000 Kč
Datasheet

Similar


onsemi
In Stock: 4 570
Unit Price: 102,26000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 11 315
Unit Price: 43,68000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 33 213
Unit Price: 51,24000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 302
Unit Price: 64,25000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 740
Unit Price: 64,46000 Kč
Datasheet
N-Channel 200 V 32.7A (Tc) 230W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHB33NQ20T,118

DigiKey Part Number
1727-4765-2-ND - Tape & Reel (TR)
1727-4765-1-ND - Cut Tape (CT)
1727-4765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHB33NQ20T,118
Description
MOSFET N-CH 200V 32.7A D2PAK
Customer Reference
Detailed Description
N-Channel 200 V 32.7A (Tc) 230W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
77mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
32.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1870 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes