N-Channel 200 V 30A (Tc) 150W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 30A (Tc) 150W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Motor Control in Electric Vehicles

STB30NF20L

DigiKey Part Number
497-13392-2-ND - Tape & Reel (TR)
497-13392-1-ND - Cut Tape (CT)
497-13392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB30NF20L
Description
MOSFET N CH 200V 30A D2PAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 30A (Tc) 150W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB30NF20L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
75mOhm @ 15A, 5V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1990 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1041,72300 Kč417,23 Kč
10028,75260 Kč2 875,26 Kč
50023,21076 Kč11 605,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,42972 Kč21 429,72 Kč
2 00019,93214 Kč39 864,28 Kč
3 00019,16956 Kč57 508,68 Kč
5 00018,31299 Kč91 564,95 Kč
7 00018,09242 Kč126 646,94 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč