



STB30NF20 | |
|---|---|
DigiKey Part Number | 497-7946-2-ND - Tape & Reel (TR) 497-7946-1-ND - Cut Tape (CT) 497-7946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB30NF20 |
Description | MOSFET N-CH 200V 30A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 30A (Tc) 125W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB30NF20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1597 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,00000 Kč | 62,00 Kč |
| 10 | 40,36400 Kč | 403,64 Kč |
| 100 | 27,93410 Kč | 2 793,41 Kč |
| 500 | 23,07884 Kč | 11 539,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,79768 Kč | 20 797,68 Kč |
| 2 000 | 19,28394 Kč | 38 567,88 Kč |
| 3 000 | 19,10539 Kč | 57 316,17 Kč |
| Unit Price without VAT: | 62,00000 Kč |
|---|---|
| Unit Price with VAT: | 75,02000 Kč |



