
IRFS4620TRLPBF | |
|---|---|
DigiKey Part Number | IRFS4620TRLPBFTR-ND - Tape & Reel (TR) IRFS4620TRLPBFCT-ND - Cut Tape (CT) IRFS4620TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS4620TRLPBF |
Description | MOSFET N-CH 200V 24A D2PAK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 24A (Tc) 144W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 77.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1710 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 144W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 100 | 22,37970 Kč | 2 237,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,87215 Kč | 13 497,72 Kč |
| 1 600 | 15,58563 Kč | 24 937,01 Kč |
| 2 400 | 14,93019 Kč | 35 832,46 Kč |
| 4 000 | 14,19391 Kč | 56 775,64 Kč |
| 5 600 | 13,75800 Kč | 77 044,80 Kč |
| 8 000 | 13,33447 Kč | 106 675,76 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |








