PESD5V0X1UALD,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,29570 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 131
Unit Price: 9,87000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 727
Unit Price: 6,72000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 38 308
Unit Price: 7,14000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 10 731
Unit Price: 5,46000 Kč
Datasheet
9V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Introducing Automotive DFN packages

PESD5V0X1UALD,315

DigiKey Part Number
1727-1325-2-ND - Tape & Reel (TR)
1727-1325-1-ND - Cut Tape (CT)
1727-1325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0X1UALD,315
Description
TVS DIODE 5VWM 9VC DFN1006D-2
Customer Reference
Detailed Description
9V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0X1UALD,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Capacitance @ Frequency
1.55pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TA)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount, Wettable Flank
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
2-XDFN
Voltage - Breakdown (Min)
5.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9V
Base Product Number
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PESD5V0X1UALD-QYLNexperia USA Inc.01727-PESD5V0X1UALD-QYLTR-ND1,29570 KčDirect
D5V0F1U2LP-7BDiodes Incorporated131D5V0F1U2LP-7BDICT-ND9,87000 KčSimilar
ESDALC12-1T2STMicroelectronics727497-10720-1-ND6,72000 KčSimilar
ESDAULC6-1U2STMicroelectronics38 308497-ESDAULC6-1U2CT-ND7,14000 KčSimilar
ESDAXLC6-1MY2STMicroelectronics0497-10561-1-ND0,00000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes